text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1210JR-070RL

RC Series 1210 0.5 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
YAGEO RC1210JR-070RL - Technical Attributes
Attributes Table
Resistance: 0Ω
Rated Power: 0.5W
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
875,000
USA:
875,000
1,215,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.50
USD
Quantity
Unit Price
5,000
$0.0701
10,000
$0.069
15,000
$0.0683
20,000
$0.0678
25,000+
$0.0663
Product Variant Information section