Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
KSZ8001L-TR
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
LQFP-48
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: Ethernet PhysDescription of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new wire material and CRM-1150B as a new die attach material for KSZ8001L, KSZ8001LI, KSZ8001LTR, KSZ8001LI-TR, KSZ8721BL, KSZ8721BLI, KSZ8721BL-TR, KSZ8721BLI-TR, KSZ8721CL and KSZ8721CL-TR catalog part numbers (CPN) available in 48L LQFP (7x7x1.4mm) package at OSE assembly site.Pre and Post Summary Changes: See attached SPCN document for more detailsReason for Change: To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new wire material and CRM-1150B as a new die attach material at OSE assembly site.Change Implementation Status: In ProgressEstimated Qualification Completion Date: February 2027
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
PCN Status:Final NotificationDescription of Change:Qualification of ASEM as an additional assembly site for selected KSZ8001 and KSZ8721 device families available in 48L LQFP (7x7x1.4mm) package.Reason for Change:To improve on-time delivery performance by qualifying ASEM as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:October 11, 2024 (date code: 2441)
Description of Change:Qualification of ASEM as an additional assembly site for selected KSZ8001 and KSZ8721 device families available in 48L LQFP (7x7x1.4mm) package.Reason for Change:To improve on-time delivery performance by qualifying ASEM as an additional assembly site.
Revision History:anuary 25, 2023: Issued initial notification.November 30, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on June 30, 2024Description of Change:Qualification of EN4900G as a new Bottom Die attach material for selected KSZ8001 and KSZ8721 device families available in 48L TQFP (7x7x1.4mm) package.Reason for Change:To improve manufacturability by qualifying EN4900G as a new Bottom Die attach material.
Description of Change:Qualification of EN4900G as a new Bottom Die attach material for selected KSZ8001 and KSZ8721 device families available in 48L TQFP (7x7x1.4mm) package.Reason for Change:To improve manufacturability by qualifying EN4900G as a new Bottom Die attach material.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2023
Part Status:
Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high-speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits. These products address a wide range of rapidly growing end markets including cellular handsets, portable and enterprise computing, enterprise and home networking, wide area and metropolitan area networks and industrial equipment.
Micrel acquired Kendin Communications in June of 2001. The Ethernet product line has continued to evolve and grow with the market. Micrel's Controllers are known for robust performance, interoperability and low power.
The KS8001 is a 10BASE-T,100BASE-TX, and 100BASEFX Physical Layer Transceiver, which provides MII/RMII/SMII interfaces to MACs and switches. Utilizing a unique mixed-signal design that extends signaling distance while reducing power consumption, the KS8001 represents Micrel’s fifth generation single-port Fast Ethernet PHY. Micrel’s architecture, when run at a core voltage of 1.8V, allows the KS8001 to dissipate an ultra-low 250mW in power. This translates to increased reliability while enabling deployment in today’s power-sensitive applications. Multiple power-down modes, accessed via configuration pins or registers, allow further levels of power saving through manual selection or automatic detection of cable energy.
LinkMDTM cable diagnostics, an industry first for singleport Fast Ethernet PHYs, detects common cabling plant problems such as open and short circuits. Diagnosis and elimination of cabling faults can lead to reduced user frustration and fewer equipment returns, both in enterprise and consumer electronics applications. Combined with HP Auto-MDIX, deployment is dramatically simplified by providing the most robust solution for automatically adjusting to crossover and straight-through cables. The KS8001 represents a new level of features and performance, and is an ideal choice of physical layer transceiver for 10BASE-T, 100BASE-TX, and 100BASEFX applications.
The KSZ8001L TR is a Physical Layer Transceiver with LinkMD, which has a 3.3V Supply. It a packaged as a 48-LQFP. The KSZ8001L TR comes in tape and reel format.
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.