text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7NZ17K8X

NC7NZ17 Series 5.5 V UHS Triple Buffer with Schmitt Trigger Inputs - US-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
onsemi NC7NZ17K8X - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 3
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 3.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 3
No of Outputs: Triple
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NC7NZ17K8X is a triple buffer with Schmitt trigger inputs. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. 

Features:

  • High Output Drive: ±24 mA at 3 V Vcc
  • Space saving US8 surface mount package
  • Power down high impedance inputs/outputs
  • Broad VCC Operating Range; 1.65 V to 5.5 V
  • Patented noise/EMI reduction circuitry implemented
  • Ultra High Speed: Tpd 3.6 ns Typ into 50 pF at 5 V Vcc
  • Overvoltage tolerant inputs facilitate 5 V to 3 V translation

Applications:

  • Automation
  • Broadband Modem
  • Broadcast & Studio
  • Camcorder
  • CRT/RPTV
  • Desktop PC
  • LCD Monitor
  • Printer
  • Set Top Boxes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,332.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.112
9,000
$0.111
15,000
$0.11
30,000+
$0.108
Product Variant Information section