Manufacturer Part #
78H01ST
78 Series Raised Slide 4PST 1 Position Through Hole DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:21 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Grayhill 78H01ST - Product Specification
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
Grayhill 78H01ST - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 1 |
| Termination Style: | PCB |
| Sealed Option: | Sealed |
| Mounting Method: | Through Hole |
Features & Applications
Grayhill’s 78 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting. These through hole dip switches are available with raised slides for Single Pole Single Throw (SPST), Double Pole Single Throw (2PST), Triple Pole Single Throw (3PST) & Four Pole Single Throw (4PST) operation solutions. Recessed slides are an option with SPST circuitry.
A spring and ball contact as well as a sealed base are offered as standard with the 78 series from Grayhill. In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T). Contacts are of copper alloy, gold plated over nickel barrier.
The 78H01ST is an 1 position through hole DIP switch with raised slides and top tape sealed offering a Single Pole Quadruple Throw (SP4T) switch operation.Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
21
$2.32
63
$2.28
84
$2.27
210
$2.24
315+
$2.21
Product Variant Information section
Available Packaging
Package Qty:
21 per Tube
Mounting Method:
Through Hole