Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
24LC32A-I/SN
Download the CAD models for this product. Learn more about SnapMagic.
100 per Tube
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update of FPCN 124320 ***Revision History: September 15, 2026: Issued initial notification.September 25, 2026: Re-issued initial notification to remove wire sweep test from the Qual Plan.Product Category: MemoryDescription of Change: Qualification of CRM-1064L as an additional die attach material and G630AY as an additional mold compound for selected 24AA1025, 24AA1026, 24AA128, 24AA256, 24AA32A, 24AA32AF, 24AA512, 24AA64, 24AA64F, 24CS128, 24CS256, 24CS32, 24CS512, 24CS64, 24CSM01, 24CW1280, 24CW160, 24CW320, 24CW640, 24FC1025, 24FC1026, 24FC128, 24FC256, 24FC512, 24FC64, 24FC64F, 24LC1025, 24LC1026, 24LC128, 24LC256, 24LC32A, 24LC32AF, 24LC512, 24LC64, 24LC64F, 25CSM01, AT24C128C, AT24C256C, AT24C32D, AT24C32E, AT24C512C, AT24C64B, AT24C64D, AT24CM01 and AT25M01 device families available in 8L SOIC (.150in) package at MTAI assembly site.Pre and Post Summary Changes:See attached SPCN for more detailsReason for Change: To improve manufacturability by qualifying CRM-1064L as an additional die attach material and G630AY as an additional mold compound at MTAI assembly site.Change Implementation Status: In ProgressEstimated Qualification Completion Date: September 2026
Product Category: MemoryDescription of Change: Qualification of CRM-1064L as an additional die attach material and G630AY as an additional mold compound for selected 24AA1025, 24AA1026, 24AA128, 24AA256, 24AA32A, 24AA32AF, 24AA512, 24AA64, 24AA64F, 24CS128, 24CS256, 24CS32, 24CS512, 24CS64, 24CSM01, 24CW1280, 24CW160, 24CW320, 24CW640, 24FC1025, 24FC1026, 24FC128, 24FC256, 24FC512, 24FC64, 24FC64F, 24LC1025, 24LC1026, 24LC128, 24LC256, 24LC32A, 24LC32AF, 24LC512, 24LC64, 24LC64F, 25CSM01, AT24C128C, AT24C256C, AT24C32D, AT24C32E, AT24C512C, AT24C64B, AT24C64D, AT24CM01 and AT25M01 device families available in 8L SOIC (.150in) package at MTAI assembly site.Pre and Post Summary Changes: See attached SPCN document for more detailsReason for Change: To improve manufacturability by qualifying CRM-1064L as an additional die attach material and G630AY as an additional mold compound at MTAI assembly site.Change Implementation Status: In ProgressEstimated Qualification Completion Date: September 2026
Product Category: MemoryNotification Subject: CCB 8400 Initial Notice: Qualification of MMT as an additional assembly site for selected 24AA102x, 24AA128, 24AA256, 24AA32A, 24AA32AF, 24AA512, 24AA64, 24AA64F, 24CS128, 24CS256, 24CS32, 24CS512, 24CS64, 24CSM01, 24CW1280, 24CW160, 24CW320, 24CW640, 24FC102x, 24FC128, 24FC256, 24FC512, 24FC64, 24FC64F, 24LC102x, 24LC128, 24LC256, 24LC32A, 24LC32AF, 24LC512, 24LC64, 24LC64F, 25CSM01, AT24C128C, AT24C256C, AT24C32x, AT24C512C, AT24C64x, AT24CM01 and AT25M01 device families available in 8L SOIC (3.90mm) packageDescription of Change: Qualification of MMT as an additional assembly site for selected 24AA102x, 24AA128, 24AA256, 24AA32A, 24AA32AF, 24AA512, 24AA64, 24AA64F, 24CS128, 24CS256, 24CS32, 24CS512, 24CS64, 24CSM01, 24CW1280, 24CW160, 24CW320, 24CW640, 24FC102x, 24FC128, 24FC256, 24FC512, 24FC64, 24FC64F, 24LC102x, 24LC128, 24LC256, 24LC32A, 24LC32AF, 24LC512, 24LC64, 24LC64F, 25CSM01, AT24C128C, AT24C256C, AT24C32x, AT24C512C, AT24C64x, AT24CM01 and AT25M01 device families available in 8L SOIC (3.90mm) package.Pre and Post Summary Changes:Pre ChangeMicrochip Technology Thailand (HQ)(MTAI)Post ChangeMicrochip Technology Thailand (HQ)(MTAI)Note: See attached SPCN document for more detailed descriptionReason for Change: To improve on-time delivery performance by qualifying MMT as an additional assembly site.Change Implementation Status: In ProgressEstimated Qualification Completion Date: September 2026
Description of Change: Qualification of MMT as an additional assembly site for selected AT24C32E, AT24C64D, 24CS32, 24CS64, AT24C32D, 24AA64, 24FC64, 24AA32AF, 24LC64, 24LC32AF, 24LC32A, AT24C64B, 24AA32A, 24AA64F, 24LC64F, 24FC64F, AT24C128C, 24LC128, 24FC128, 24AA128, 24CS128, 24AA256, AT24C256C, 24LC256, 24CS256, 24FC256, AT24CM01, 24FC1025, 24LC1025, 24LC1026, 24AA1025, 24FC1026, 24AA1026, 24CSM01, 24CW640, 24CW320, 24CW160 and 24CW1280 device families, qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material and QMI519 as a new die attach material for selected AT24C512C, 24AA512, 24LC512, 24FC512 and 24CS512 device families at MMT assembly site available in 8L SOIC (3.90mm) package.Reason for Change: To improve on-time delivery performance and manufacturability by qualifying MMT as an additional assembly site, palladium coated copper with gold flash (CuPdAu) as a new bond wire material and QMI519 as a new die attach material.Estimated First Ship Date: 26 May 2026 (date code: 2622)
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Description of Change: Qualification of of U08D as a new fabrication site for selected products of the 24AA32A, 24AA32AF, 24LC32A, 24LC32AF, 24AA64, 24AA64F, 24FC64, 24FC64F, 24LC64, 24LC64F, AT24C32D, AT24C32E, AT24C64D and AT24C64B device families.Reason for Change: To improve manufacturability and on-time delivery performance by qualifying U08D as a new fabrication location.Estimated First Ship Date: 23 April 2025 (date code: 2517)Revision History:February 7, 2025: Issued initial notification.March 26, 2025: Issued final notification. Attached the Qualification Report. Provided Estimated First Ship Date on April 23, 2025.
Description of Change: Qualification of CuPdAu as a new wire material, QMI-519 and AMK-EP27 as a new die attach material and AMK-MC27 as a new mold compound for selected 24AA32Ax, 24AA64x, 24FC64x, 24LC32Ax, 24LC64x, AT24C32x, and AT24C64x device families available in 8L SOIC (3.90mm) package.Reason for Change: To improve manufacturability by qualifying CuPdAu as a new wire material, QMI-519 and AMK-EP27 as a new die attach material and AMK-MC27 as a new mold compound.Estimated First Ship Date: 31 March 2025 (date code: 2514)
Part Status:
The 24LC32A (24XX32A*) series of 32 Kbit Electrically Erasable PROM is organized as a single block of 4 K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7 V, with standby and active currents of only 1 μA and 1 mA, respectively. It has been developed for advanced, lowpower applications such as personal communications or data acquisition.
The 24XX32A also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256 Kbits address space. The 24XX32A is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN and MSOP packages.
Features:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.