Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MMBZ5260BLT1G
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MMBZ5260BLT1G is a part of MMBZ52XX series zener diode voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOT-23-3 package.
This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.