Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
93AA46AT-I/OT
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23-6 (SOT-26)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: 8-Bit Microcontrollers, Capacitive Touch Sensors, MemoryDescription of Change: Qualification of G630AY as an additional molding compound material for selected 93LC46x, 93AA46x, 93C46x, 93LC56x, 93AA56x, 93C56x, 93LC66x, 93AA66x, 93C66x, 93LC76x, 93AA76x, 93C76x, 93LC86x, 93AA86x, 93C86x, 25LC010A, 25AA010A, PIC10F20x, 25LC020A, 25AA02xx, 25LC040A, 25AA040A, PIC10F22x, MTCH101, 24VL025, 24LC025, 24AA025xx, 24VL014, 24LC014, 24AA014, 24C01C, 34VL02, 34LC02 and 34AA02 device families available in 6L (SOT-23) package at MMT assembly site.Pre and Post Summary Changes: See attached SPCN document for more detailsReason for Change: To improve manufacturability by qualifying G630AY as additional molding compound material at MMT assembly site.Change Implementation Status: In ProgressEstimated Qualification Completion Date: October 2026
***UPDATE OF PCN115155***Revision History: August 12, 2025: Issued initial notification.October 16, 2025: Issued final notification. Updated affected part list to removeDescription of Change: Qualification of CRM-1151GA as new die attach material for selected various device families available in 5L SOT-23 and 6L SOT-23 packages at MMT and MTAI assembly sites.Reason for Change: To improve manufacturability by qualifying CRM-1151GA as a new die attach to standardize the use of PFAS-free material.Estimated First Ship Date: 06 November 2025 (date code: 2545)
Description of Change: Qualification of CRM-1151GA as new die attach material for selected various device families available in 5L SOT-23 and 6L SOT-23 packages at MMT and MTAI assembly sites.Reason for Change: To improve manufacturability by qualifying CRM-1151GA as a new die attach to standardize the use of PFAS-free material.
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
PCN Status:Final NotificationDescription of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material and 8006NS as a new die attach material for selected 24AA0x, 24C01C, 24LC0x, 24VL0x, 25AA0x, 25LC0x, 34AA02, 34LC02, 34VL02, 93AAx, 93C46x, 93C56x, 93C66x, 93C76x, 93C86x, 93LCx, MCP64x, MCP6V1x, MCP6V3x, MCP6V6x, MCP6V7x, MCP6V8x, MCP6V9x, MCP9x, MTCH101, PIC10F20x, PIC10F22x, device families available in 6L and 5L SOT-23 packages assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material and 8006NS as a new die attach material.Change Implementation Status:In ProgressEstimated First Ship Date:05 December 2024 (date code: 2449)
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected 93LCxxx, 93AAxxx, 93Cxxx, PIC10F2xx, 25LC0xxx, 25AA0xxx, MTCH101,24VL0xx, 24LC0xx, 24AA0xxx, 24C01C, 34VL02, 34LC02, 34AA02, MCP40xx, MCP9800xx, MCP9802xx, MCP738xx, MCP950xx, MCP6Vxxx, and MCP64xx device families available in 6L and 5L SOT-23 packages assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Part Status:
This device provides dedicated 16-bit communication. The advanced CMOS technology makes these devices ideal for low power, nonvolatile memory applications.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.