text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1802-WG-7

AH1802 Series 5.5 V Micropower Ultra-Sensitive Hall Effect Sensor - SC-59

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH1802-WG-7 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Supply Voltage: 2.5V to 5.5V
Supply Current: 23µA
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

Diodes Incorporated designs, manufactures and markets high-quality discrete and analog semiconductor application-specific standard products with focus on high-growth applications in the consumer electronics, computing, communications, industrial and automotive markets.

Diodes' analog products include Hall Effect sensor integrated circuits for position and speed detection and, through acquisition of Zetex Inc., a comprehensive range of magnetoresistive sensors (with or without an internal magnet) for linear and angular position measurement.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
12,000+
$0.305
Product Variant Information section