Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
V150LA2P
Download the CAD models for this product. Learn more about SnapMagic.
1500 per Box
RADIAL
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Change Notification for LA, UltraMOV, ZA and C-III Series Radial Lead VaristorsLittelfuse would like to notify you of a change related to LA, UltraMOV, ZA and C-III Series Radial Lead Varistors? inner electrodeInner Electrode(change from Ag to Cu)
Part Status:
The V150LA2P is a LA series of 150 V(max AC ) Bi Directional Clamp Polarity Line Voltage Operation Radial Leaded Varistor and is available in wide range of voltage ratings.The LA Series of transient voltage surge suppressors are radial-lead varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognized varistors require very little mounting space, and are offered in various standard lead form options
The LA Series varistors are available in four model sizes: 7mm, 10mm, 14mm, and 20mm; and have a V M(AC)RMS voltage range from 130V to 1000V, and an energy absorption capability up to 360J.
Product Features:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.