text.skipToContent text.skipToNavigation

Manufacturer Part #

211400-1

CPC Series 1 Reverse Free Hanging Plug 7 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TE Connectivity 211400-1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 7
Mating Type: Threaded
Termination: Male/Pin Crimp
Material: Plastic
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today. 

CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.

Available in panel or chassis mount and free-hanging configurations, the CPC family offers interconnect solutions for wire-to-wire, panel-to-panel and wire-to-board applications.

Series 1 CPC represents the core of the CPC offer, providing the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable MultiMate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts are capable of carrying a maximum of 13 amperes when crimped in wire.

Series 1 connectors permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable Multimate contacts (see the related product tab).

The 211400-1 Series 1 Free Hanging Plug has 7 contacts in a reverse gender configuration.  The 211400-1 plastic body (size 13) hosts 7 signal pin contacts (sold separately) which accommodate a wide range of wire sizes (including coaxial).

See accessories and related product (in the tabs above) for mating pairs and contact suggestions.

Pricing Section
Global Stock:
4,753
USA:
4,753
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.67
USD
Quantity
Unit Price
1
$4.67
15
$4.56
40
$4.50
100
$4.44
250+
$4.31
Product Variant Information section