text.skipToContent text.skipToNavigation

Manufacturer Part #

PCM12SMTR

PCM Series SPDT On-On Ultraminiature Gull Wing SMT Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2602
Product Specification Section
C&K PCM12SMTR - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: SPDT
Voltage Rating: 6V
Contact Current-Max: 0.3A
Insulation Resistance: 100MΩ
Contact Resistance: 70mΩ
Contact Material: Silver Over Copper
Contact Plating: Silver
Termination Style: Right Angle / Surface Mount
Dielectric Withstanding Voltage: 500V
Operating Temperature: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38,500
USA:
38,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,872.50
USD
Quantity
Unit Price
3,500+
$0.535