text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXLD1350ET5TA

ZXLD1350 Series 30 V 350 mA Surface Mount Step-Down LED Driver - TSOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Diodes Incorporated ZXLD1350ET5TA - Technical Attributes
Attributes Table
Supply Voltage: 7V to 30V
Output Current per Channel: 350mA
Output Voltage: 30V
Switching Frequency-Max: 1MHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Features & Applications
Zetex is a leading provider of high performance, analog semiconductor products for signal processing and power management. The company designs and manufactures a broad range of standard and application focused linear integrated circuits and discrete semiconductor products using a wide variety of wafer processing technologies.

Features

• Simple low parts count
• Internal 30V NDMOS switch
• 350mA output current
• Single pin on/off and brightness control using DC voltage or PWM
• Internal PWM filter
• Soft-start
• High efficiency (up to 95%(*))
• Wide input voltage range: 7V to 30V
• 40V transient capability
• Output shutdown
• Up to 1MHz switching frequency
• Inherent open-circuit LED protection
• Typical 4% output current accuracy

Applications

• Low voltage halogen replacement LEDs
• Automotive lighting
• Low voltage industrial lighting
• LED back-up lighting
• Illuminated signs

The ZXLD1350 is a continuous mode inductive step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The PWM filter provides a soft-start feature by controlling the rise of input/output current. The soft-start time can be increased using an external capacitor from the ADJ pin to ground. Applying a voltage of 0.2V or lower to the ADJ pin turns the output off and switches the device into a low current standby state. The device is assembled in a TSOT23-5 pin package.

The ZXLD1350ET5TA is available in a 3k reel.
Pricing Section
Global Stock:
0
USA:
0
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Unit Price
3,000+
$0.82
Product Variant Information section