text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN4A06GTA

Single N-Channel 40 V 3.9 W 18.2 nC Silicon Surface Mount Mosfet - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Diodes Incorporated ZXMN4A06GTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.075Ω
Rated Power Dissipation: 3.9W
Qg Gate Charge: 18.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7A
Turn-on Delay Time: 2.55ns
Turn-off Delay Time: 28.61ns
Rise Time: 4.45ns
Fall Time: 7.35ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: Si
Height - Max: 1.5mm
Length: 6.55mm
Input Capacitance: 770pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
1,000
$0.53
2,000
$0.525
4,000
$0.515
15,000+
$0.50
Product Variant Information section