text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX1206SRC-TR

Super Red 3.2 x 1.6 mm 1206 140° 25 mcd 1.7 V PCB Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Lumex SML-LX1206SRC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.7V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 140°
Wavelength: 660nm
Rated Power: 80mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The SML-LX1206SRC-TR is a 1.7 V 3.2 x 1.6 mm 1206 Package Super Red Water Clear Lens Half Moon Solder Terminals Standard Surface Mount QuasarBrite LEDs

Features:
 
  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Parameters:

  • Peak Forward current: 100 mA
  • Steady Current : 30 mA
  • Power Dissipation : 80 mW
  • Derate from 25°c : mW/°C
  • Operating temperature : -25 to + 85°C
  • Storage temperature : -30 to + 85°C
  • Peak wave length : 660 nm
  • Forward voltage : 1.7 V to 22 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Red
  • Epoxy Lens Finish : Water clear

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Global Stock:
378,000
USA:
378,000
102,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$199.50
USD
Quantity
Unit Price
3,000
$0.0665
6,000
$0.0652
9,000+
$0.0639
Product Variant Information section