text.skipToContent text.skipToNavigation

Manufacturer Part #

MMPQ3904

MMPQ39 Series NPN 1 W 40 V 200 mA General Purpose Transistor - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMPQ3904 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 1W
DC Current Gain-Min: 30
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MMPQ3904 is a NPN Multi-Chip General Purpose Transistor, available in surface mount SOIC-16 package.

Product Specifications:

  • Collector-Base Voltage : 60 V
  • Emitter Base Voltage : 6 V
  • Operating and Junction Temperature Range : -55 to 150°C

Applications:

  • General Purpose Amplifier
  • Switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,237.50
USD
Quantity
Unit Price
2,500+
$0.895
Product Variant Information section