text.skipToContent text.skipToNavigation

Manufacturer Part #

1825027-8

Micro Miniature Blue SPST Round Button On-Off Momentary Pushbutton Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2551
Product Specification Section
TE Connectivity 1825027-8 - Technical Attributes
Attributes Table
Rated Voltage: 24V
Contact Current-Max: 0.05A
Switch Operation: On-Off-Mom
Circuitry: SPST
Insulation Resistance: 100MΩ
Illumination Color: Blue
Cap Color: Black
Actuator Style: Round Button
Operating Temperature: -35°C to +85°C
Contact Plating: Silver
Mounting Method: Through Hole
Features & Applications

Switch Push Button OFF (ON) SPST Round Button 0.05A 24VDC Momentary Contact PC Pins Thru-Hole.

Part Specification :

  • Switch Configuration : ON OFF
  • Actuator Style : Round Button
  • Mounting Style : Through Hole
  • Current Rating (Max) : 0.05A
  • DC Voltage Rating (Max) : 12VVDC
  • Packaging : Tape and Reel
  • Terminal Type : PC Pins
  • Operating Temp Range : -35C to 85C
  • Contact Material : Copper Alloy
  • Contact Plating : Silver
  • Product Height (mm) : 7mm
  • Product Depth (mm) : 10mm
  • Product Length (mm) : 7mm

Main features :

  • Different actuator length and styles
  • Differrent actuation forces
  • Sealed, unsealed, radial tape versions
  • Ultra low profile versions
  • Right angle versions
  • SMT and THT versions
  • High temperature versions
  • Extended life versions

Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.20
USD
Quantity
Unit Price
250
$0.0848
500
$0.0832
1,250
$0.0811
2,500
$0.0795
5,000+
$0.076