text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58026UMG

SY58026U Series 6 GHz / 5 Gbps Ultra Precision Dual 2:1 LVPECL MUX - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58026UMG - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 2:1
No of Channels: 4
Supply Voltage: 2.375V to 3.6V
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications
The SY58026UMG TR is an ultra-fast, low jitter 2:1 differential muxe with a guaranteed maximum data throughput of 5 Gbps.

This device's differential inputs include a unique internal termination design that allows access to the termination network through a VT pin. The device easily interfaces to different logic standards, both AC- and DC-coupled, without external resistor-bias and termination networks.

Features:

  • Two independent differential 2:1 multiplexers.
  • Guaranteed AC performance over temperature and voltage:
    • DC-to >5 Gbps data rate throughput.
    • <310 ps IN-to-Out tpd.
    • <110 ps tr / tf.
  • Unique, patent-pending input isolation design minimizes crosstalk.
  • Ultra-low jitter design:
    • <1 ps(RMS) random jitter.
    • <10 ps(PP) deterministic jitter.
    • <10 ps(PP) total jitter (clock).
    • <0.7 ps(RMS) crosstalk-induced jitter.
  • Unique, patent-pending 50 Ohm input termination and VT pin accepts DC-coupled and AC-coupled inputs
  • CML, LVDS, PECL).
  • 800 mV LVPECL output swing.
  • Power supply 2.5 V ±5% or 3.3 V ±10%.
  • –40°C to +85°C temperature range.
  • Available in 32-pin (5mm x 5mm) MLF™ package.

Applications:

  • Data communication systems.
  • SONET applications.
  • Fibre Channel applications.
  • GigE applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$1,356.00
USD
Quantity
Unit Price
2
$11.63
10
$11.48
30
$11.38
75
$11.30
200+
$11.13
Product Variant Information section