text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C926-I/PT

PIC16C Series 14 kB Flash 336 B SRAM SMT 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Microchip PIC16C926-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 14kB
RAM Size: 336B
Speed: 20MHz
No of I/O Lines: 52
InterfaceType / Connectivity: I2C/SPI
Peripherals: I2C/LCD Segments/On-Chip-ADC/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC16C926-I/PT is a low cost, high performance, CMOS, fully static, 8-bit microcontrollers with an integrated LCD Driver module, in the PIC16CXXX mid-range family. The PIC16C926 features an integrated LCD driver module - capable of driving 32 segments and 4 commons for LCD display and 5 channels of 10-bit Analog-to-Digital converters.

Features:

  • 25 I/O pins with individual direction control and 25-27 input only pins
  • Timer0 module: 8-bit timer/counter with programmable 8-bit prescaler
  • 10-bit 5-channel Analog-to-Digital Converter (A/D)
  • Brown-out Reset (BOR)
  • Programmable code protection
  • Selectable oscillator options
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$24.72
USD
Quantity
Unit Price
4
$6.18
15
$6.10
25
$6.07
50
$6.04
100+
$5.96
Product Variant Information section