text.skipToContent text.skipToNavigation

Manufacturer Part #

OP133

OP133 Series 935 nm 18° 100 mA Dome Hermetic Infrared Emitting Diode - TO-46

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP133 - Technical Attributes
Attributes Table
Wavelength: 935nm
Angle of Half Intensity: ±18°
Forward (Drive) Current: 100mA
Forward Voltage: 1.75V
Package Style:  TO-46
Mounting Method: Through Hole
Features & Applications

The OP133 is a part of OP13 series hermetic infrared emitting diode. It has a storage temperature ranging from -65°C to +150°C and its available in TO-46 package.

Each OP130 series device is a 935 nm gallium arsenide (GaAs) infrared LED mounted in a hermetically sealed TO-46 package that provides an enhanced temperature range with a variety of power ranges The TO-46 housing also offers high power dissipation and superior protection for hostile environments.

Features:

  • TO-46 hermetically sealed package
  • Focused and non-focused optical light pattern
  • Enhanced temperature range
  • Mechanically and spectrally matched to other OPTEK devices
  • Choice of power ranges
  • Choice of narrow or wide irradiance pattern

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,620.00
USD
Quantity
Unit Price
1,000+
$2.62
Product Variant Information section