Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
B15B-PH-K-S(LF)(SN)
Download the CAD models for this product. Learn more about SnapMagic.
250 per Box
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The B15B-PH-K-S(LF)(SN) is a part of PH series with an Height of 8.0 mm after mounting and 4.5 mm wide, and is designed to meet the demand for High-Density Connection of internal wires to PCB. It is also known as Disconnectable Crimp Connector. It has an Operating Temperature range of -25° C to +85° C.
Product Features:
View the Complete PH Series of Headers
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.