Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
VBH2032-1
Download the CAD models for this product. Learn more about SnapMagic.
20 per Tray
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.
Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.
The VBH2032-1 is a vertical battery holder for the CR2032 cell battery. It has an overall length of 23.0 mm, width of 6.1 mm and a height of 24.1 mm. The VBH2032-1 is made of a flame retardant Polyamide with a temperature rating of -30°F to 70°F.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.