text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E09-213R911

9 Position Female Socket Through Hole Nickel Shell Spacer Board Lock Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
NorComp 172-E09-213R911 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: White
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Features & Applications
The 172-E09-213R911is a 9 Position Female Socket Through Hole with Nickel Shell Front 0.236 Clinch Nut .

Product Features:

  • Shell: Steel, nickel plated
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Brass
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts.
  • Nickel shells available only.
  • Male shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability.
  • Optional mounting hardware available.

 

 

 
Pricing Section
Global Stock:
118
USA:
118
270
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$40.90
USD
Quantity
Unit Price
10
$4.09
25
$4.04
50
$4.00
150
$3.93
300+
$3.84
Product Variant Information section