Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ABM3-12.000MHZ-B2-T
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The ABM3 series is a ceramic 5 X 3.2 surface mount crystal. The ceramic package and metal lid assures high precision and reliability. The ABM3 is available in tight tolerances and stabilities for demanding applications. Industrial temperature ranges are also available. With a broad frequency range from 8.000 MHz – 125.000 MHz, this crystal has a standard load capacitance is 18 pF with a frequency tolerance of 50 PPM. 3rd overtone is also available
The ABM3 series is only available in surface mount.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.