text.skipToContent text.skipToNavigation

Manufacturer Part #

09061326931

Type F 32 Position 5.08 mm Pitch Male Right Angle DIN41612 Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
HARTING 09061326931 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 32
No of Rows: 3
Pitch: 5.08 mm
Termination: Solder Pins/Tails
Material: Thermoplastic Resin
Contact Plating: Gold Flash
Contact Resistance: 15mΩ
Current Rating: 6A
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Features & Applications
DIN 41612 power connectors encompass the types D, E, F and H with the complementary types FM, 2F, H3 and MH.The connectors are available for various termination technologies: solder, crimp, press-in, cageclamp, wire wrap and faston.DIN41612 Type F  09061326931 is a 32 position, male, 2.54mm connector with angled solder pins.
Pricing Section
Global Stock:
62
USA:
62
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.00
USD
Quantity
Unit Price
20
$4.45
60
$4.37
100
$4.34
200
$4.30
400+
$4.23
Product Variant Information section