text.skipToContent text.skipToNavigation

Manufacturer Part #

0331-0-15-01-18-27-10-0

0331 Series 0.15" Length 0.127" Depth Solder Mount Pin Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Mill-Max 0331-0-15-01-18-27-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 18
Gender: Female
Termination: Solder
Contact Current-Max: 8A
Length: 1.52m
Contact Material: Beryllium Copper Alloy
Contact Plating: Gold
Pin Hole Diameter: 1.37mm
Mounting Hole Diameter: 1.8mm
Accepts Pin Diameter: 1.09mm
Socket Depth: 3.23mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
318
USA:
318
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
318
Multiple Of:
1000
Total
$138.33
USD
Quantity
Unit Price
1,000
$0.435
2,000
$0.43
3,000
$0.425
4,000+
$0.42
Product Variant Information section