Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SM6T36A-E3/52
Download the CAD models for this product. Learn more about SnapMagic.
750 per Reel
SMB (DO-214AA)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The SM6T36A-E3/52 is a part of SM6T36 series TVS Diodes.It has an operating temperature ranging from - 55 °C to +150 °C and it is available in DO-214AA Packaging.
Features:
Applications:
View the complete SM6T36 series of TVS Diodes.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.