text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4236N

Green 3 mm 45° Water Clear 40 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
LITEON LTL-4236N - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 40mcd
Viewing Angle: 45°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications
The LTL-4236N is a 3 mm 45° Through Hole Water Clear 40 mcd Green LED. It has an operating temperature range of -55 °C to +100 °C.

Features:

  • High intensity
  • Popular T-l diameter package
  • Selected minimum intensities
  • General purpose leads
  • Reliable and rugged
Pricing Section
Global Stock:
3,563
USA:
3,563
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$17.08
USD
Quantity
Unit Price
400
$0.0427
1,000
$0.0417
2,000
$0.041
5,000
$0.04
12,500+
$0.0384
Product Variant Information section