text.skipToContent text.skipToNavigation

Manufacturer Part #

NL6448BC33-71D

10.4" VGA (640 x 480) 450 nits LVDS Landscape LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tianma America NL6448BC33-71D - Technical Attributes
Attributes Table
Diagonal Size: 10.4in
Resolution: 640 x 480
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Resolution Type: VGA
Technology: No Touch
Viewing Angle: 80°/80°/80°/80°
Operating Temp Range: -30°C to +80°C
Aspect Ratio: 4:3
Brightness: 450cd/m2
Contrast Ratio: 900
Active Area: 211.2 × 158.4 mm
Interface Type: LVDS
Response Time: 18ms
Rated Power: 3.5W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,333.40
USD
Quantity
Unit Price
10+
$233.34
Product Variant Information section