Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
P82B96TD,118
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The P82B96TD,118 is a part of P82B series I2C Bus. It has an operating temperature ranging from -40 °C to +85 °C and comes in SOIC-8 package.
The P82B96 is a bipolar IC that creates a non-latching, bidirectional, logic interface between the normal IC-bus and a range of other bus configurations. It can interface IC-bus logic signals to similar buses having different voltage and current levels.
Features:
Application:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.