text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF627A-I/SS

PIC16 Series 1.75 KB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF627A-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 224B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: USART
Peripherals: Analog Comparators/PWM/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The PIC16LF627A-I/SS is a part of PIC16 Series 8-Bit with 224 B RAM 1.75 KB flash CMOS Microcontroller, Available in 20-pin SSOP package.

The PIC16F627A features 4MHz internal oscillator, 128 bytes of EEPROM data memory, a capture/compare/PWM, a USART, 2 Comparators and a programmable voltage reference that make it ideal for analog/integrated level applications in automotive, industrial, appliances and consumer applications.

Features:

  • 1 PWM 10-bit
  • Low voltage programming
  • Low speed Clock mode
  • 4MHz internal oscillator
  • On-chip voltage reference
  • 128 bytes of EEPROM Data Memory
  • ICD

Applications:

  • Automotive
  • Industrial
  • Consumer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
737
Factory Lead Time:
N/A
Minimum Order:
335
Multiple Of:
67
Total
$948.05
USD
Quantity
Unit Price
67
$2.91
134
$2.87
201
$2.85
268+
$2.83
Product Variant Information section