text.skipToContent text.skipToNavigation

Manufacturer Part #

SFHR-02V-R

SFH Series 2 Position 1.8 mm Pitch Single Row Red Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
JST SFHR-02V-R - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 1.8 mm
Termination: Crimp
Features & Applications

The SFHR-02V-R is a part of SFH Series 2 Position 1.8 mm pitch Single Row Housing.

Features:

  • Contact lance
  • Countermeasure for inverse insertion and locking features

Product Specifications:

  • Pitch: 1.8 mm
  • Current rating: 3.2 A 
  • Voltage rating: 350 V
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M? 
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$20.20
USD
Quantity
Unit Price
200
$0.101
500
$0.0986
1,500
$0.0958
3,000
$0.0941
10,000+
$0.0891
Product Variant Information section