text.skipToContent text.skipToNavigation

Manufacturer Part #

MJW21193G

MJL Series 250 V 16 A Flange Mount PNP Silicon Power Transistor - TO-247

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJW21193G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 16A
Power Dissipation-Tot: 200W
DC Current Gain-Min: 20
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The MJW21193G is a PNP silicon power transistor with voltage of 250 V, available in a TO-247 package.

Features:

  • Total Harmonic Distortion Characterized
  • High DC Current Gain −
  • hFE = 20 Min @ IC = 8 Adc
  • Excellent Gain Linearity
  • High SOA: 2.25 A, 80 V, 1 Second
  • Pb−Free Packages are Available

Applications:

  • High power audio
  • Disk head positioners and other linear applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
270
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$715.50
USD
Quantity
Unit Price
30
$2.71
90
$2.67
150
$2.65
300
$2.62
600+
$2.58
Product Variant Information section