Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SRB23A2BBBNN
Download the CAD models for this product. Learn more about SnapMagic.
100 per Bag
Panel Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The SR Series of Miniature Rocker Switches are offered with a 10 amp or 20 amp current rating with single and double pole configurations. This economical rocker switch is available in a wide variety of colors and actuator marking with lighted or non-lighted versions.
Typical applications for the SR Series include:
The SRB23A2BBBNN is rated at 10 amps with single pole, single throw (SPST) switch operation and On-On function. This is a non-lighted switch with black housing and actuator and with no markings on the curved rocker. Termination is straight 4.8mm (0.187”) quick connect.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.