text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846B-7-F

BC846B Series NPN 65 V 300 mW Small Signal Transistor Surface Mount - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Diodes Incorporated BC846B-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 200
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC846B-7-F is a part of BC846B Series Small Signal 65 V 300 mW  Surface Mount NPN Transisitor available in a SOT-23-3 package.

Product Features:

  • Ideally Suited for Automatic Insertion
  • Complementary PNP Types Available (BC856 – BC858)
  • For switching and AF Amplifier Applications
  • Power Dissipation is 300 mW
  • Thermal Resistance, Junction to Ambient is 417 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Continuous Collector Current is 100 mA

 

 

Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.50
USD
Quantity
Unit Price
3,000
$0.0155
9,000
$0.0152
15,000
$0.015
60,000
$0.0145
90,000+
$0.0143
Product Variant Information section