text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ18CA-13-F

SMAJ Series 400 W 18 V Surface Mount Bi-Directional TVS Diode-DO-214AC

Product Specification Section
Diodes Incorporated SMAJ18CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Uni-Directional/Bi-Directional
Power Dissipation: 400W
Peak Output Current: 13.7A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 18V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 410pF
Breakdown Voltage-Max: 22.1V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
220,000
USA:
220,000
620,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$383.50
USD
Quantity
Unit Price
5,000
$0.0767
10,000
$0.0754
15,000
$0.0747
20,000
$0.0741
25,000+
$0.0725