text.skipToContent text.skipToNavigation

Manufacturer Part #

180-026-213R021

180 Series 26 Position Female Vertical Dip Solder Nickel Shell .236" Clinch Nut

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-026-213R021 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 26
Termination: Straight Solder Pins
Material: Front Metal
Features & Applications

The 180-026-213R021 is a 26 POS FEMALE VERTICAL/STAMPED - NICKEL SHELL WITH .236" CLINCHNUT REAR .

Product Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
  • Approximately 65% higher density than standard D-Sub connectors.
  • Low cost / high performance stamped contacts.
  • Metal shell provides EMI/RFI shielding.
  • Plug shells have indents to provide grounding and additional retention.
  • Connectors will fit in standard D-Sub backshells.
  • Shell: Steel, Tin or Nickel Plating
  • Insulator: Glass-filled thermoplastic.
  • Contacts:Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$499.20
USD
Quantity
Unit Price
60
$4.21
120
$4.16
180
$4.14
240
$4.12
300+
$4.06
Product Variant Information section