text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ1010-F

GBJ1010 Series 1000 V 10 A Glass Passivated Bridge Rectifier - GBJ-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated GBJ1010-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 170A
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Package Style:  GBJ-4
Mounting Method: Through Hole
Features & Applications

The GBJ1010-F is a 10 A glass passivated bridge rectifier, available in through hole GBJ-4 package.

Features:

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 170A Peak
  • Ideal for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish/RoHS Compliant

Mechanical Data:

  • Case: GBJ
  • Case Material: Molded Plastic - UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020C
  • Terminals: Plated Leads, Solderable per MIL-STD-202, Method 208
  • Lead Free Plating (Tin Finish).
  • Polarity: Molded on Body
  • Mounting: Through Hole for #6 Screw
  • Mounting Torque: 5.0 in-lbs Maximum
  • Marking: Type Number
  • Weight: 6.6 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,190
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.10
USD
Quantity
Unit Price
30
$0.97
75
$0.95
300
$0.925
600
$0.91
1,500+
$0.875
Product Variant Information section