text.skipToContent text.skipToNavigation

Référence fabricant

102387-3

AMPMODU 16 Position Dual Row 2.54 mm Pitch Unloaded Socket Housing

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2351
Product Specification Section
TE Connectivity 102387-3 - Caractéristiques techniques
Attributes Table
Type: Wire to Board
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Fonctionnalités et applications

The 102387-3 is a Part of AMPMODU Series with 16 Position Dual Row 2.54 mm Pitch wire to Board Crimp Socket Housing Receptacle Connector.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Connector Series = Mod IV
  • Housing Configuration = Both Ends Closed
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100] 
  • Number of Positions = 16
  • Number of Rows = 2
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Mating Alignment Type = Center
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic-GF

View the 102387x Series of Sockets

Pricing Section
Stock global :
1 843
États-Unis:
1 843
Sur commande :
0
Stock d'usine :Stock d'usine :
12 000
Délai d'usine :
49 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,57 $
USD
Quantité
Prix unitaire
1
$1.57
30
$1.55
100
$1.53
250
$1.51
750+
$1.47
Product Variant Information section