Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
102387-4
Download the CAD models for this product. Learn more about SnapMagic.
1 per Bag
Cable Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*****FPCN111401 UPDATE*****Description of ChangesThis PCN is to notify that the 'shipment date of the change' in PCN-25-234561 will be 25-April-2025 instead of 19-MAR-2026. Please note that this correction does not affect the product's specifications, design, or drawings. Previous Date: 19-MAR-26 Corrected Date: 09-April-2025Reason for Change:1. Update made to correct PCN-25-234561 typo error. 2. shipment date of the change' in PCN-25-234561 will be 25-April-2025 instead of 19-MAR-2026.
General Description of Changes:Moving back to previous resin PA66 and design (no step).Reason for Changes:Refurbishing the mold tool for Base Part Number 102387 to accommodate the resin change from LCP to PA66 and revert to the previous design to meet customer requirements.
General Product Description: MOD IV HousingsDescription of ChangesChange of resin, new "step" added and TE logo Reason for Changes:Product improvement. Material changes from low temp to high temp resin and some product improvements were made (retooling)
Description of Changes: Update PD and CD for the family based on the markup drawings.Reason for Changes: Change from low temp to high temp material due to process enhancement
Part Status:
The 102387-4 is a AMPMODU 20 position dual row 2.54 mm pitch unloaded socket housing. It has an operating temperature ranging from - 65°C to 105°C
Features:
View the complete family of AMPMODU socket housing
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.