text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB700Z

OPB700 Series 24 V 890 nm 100 mA Phototransistor Reflective Object Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB700Z - Technical Attributes
Attributes Table
Type: Reflective
Wavelength: 890nm
CE Voltage-Max: 24V
Forward (Drive) Current: 100mA
Power Dissipation: 50mW
Features & Applications

The OPB700Z is a 890 nm wavelength reflective object sensor consists of an infrared emitting diode and a NPN silicon phototransistor.

The interconnect wires for these devices are UL approved #26 AWG, with Teflon insulation, stripped and tinned having 4” (101 mm) wire length.

Features:

  • Low profile to facilitate stacking
  • Low cost plastic housing
  • Choice of phototransistor or photodarlington output
  • #26 AWG lead wire in 4” (101 mm), or 18” (457 mm) lengths

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,716.00
USD
Quantity
Unit Price
3
$8.91
10
$8.81
20
$8.75
40
$8.69
75+
$8.58
Product Variant Information section