text.skipToContent text.skipToNavigation

Manufacturer Part #

B3P-VH-FB-B(LF)(SN)

VH Series 3 Position 3.96 mm Pitch Through Hole Vertical Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
JST B3P-VH-FB-B(LF)(SN) - Technical Attributes
Attributes Table
Type: Shrouded Header
Style/Orientation: Vertical Header/Plug
No of Positions: 3
Pitch: 3.96 mm
Termination: Through Hole
Mounting Method: Through Hole
Features & Applications

The B3P-VH-FB-B(LF)(SN) is a 3 position, 3.96 mm pitch and through hole vertical shrouded header.

This small, field-proven cinnector for printed circuit boards is reliable and has a large current carrying capacity. It can be used with a wide variety of signal, power supply and output circuits that appear in consumer electronic products.

Features:

  • Current rating: 10A AC, DC(AWG #16)
  • Voltage rating: 250V AC, DC
  • Temperature rating: -25°C to +85°C
  • Contact resistance: Initial value/10mO max
  • Insulation resistance: 1000M O min
  • Withstanding voltage: 1500V AC/minute
  • Applicable wire: AWG #22 to #16
  • Applicable PC board thickness: 1.6 mm

View the available B3P-VH series of vertical shrouded header

Pricing Section
Global Stock:
0
USA:
0
294,412
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
125
$0.168
300
$0.165
1,000
$0.161
2,000
$0.159
5,000+
$0.153
Product Variant Information section