text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1049T,118

TJA1049 Series 5.25V 1 Mbit/s High-Speed CAN Transceiver with Standby Mode-SOIC8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TJA1049T,118 - Technical Attributes
Attributes Table
Interface: 2-Wire
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.75V to 5.25V
Quiescent Current: 15µA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TJA1049T,118 is a high-speed CAN transceiver with standby mode. which provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus.

It is designed for high-speed (up to 1 Mbit/s) CAN applications in the automotive industry, providing the differential transmit and receive capability to a CAN protocol controller.

Features:

  • Fully ISO 11898-2 and ISO 11898-5 compliant
  • Suitable for 12 V and 24 V systems
  • Low ElectroMagnetic Emission, high ElectroMagnetic Immunity
  • SPLIT voltage output for stabilizing the recessive bus level
  • Low-power management:
    • Very low-current Standby mode with host and bus wake-up capability
    • Functional behavior predictable under all supply conditions
    • Transceiver disengages from the bus when not powered up
  • Protection:
    • High ESD handling capability on the bus pins
    • Bus pins protected against transients in automotive environments
    • Transmit Data (TXD) dominant time-out function
    • Bus-dominant time-out function in Standby mode
    • Undervoltage detection on pin VCC
    • Thermally protected 

Applications:

  • Automotive
  • Industrial

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,025.00
USD
Quantity
Unit Price
2,500+
$0.81
Product Variant Information section