text.skipToContent text.skipToNavigation

Manufacturer Part #

2001-1401

4 Position 22-14 AWG Din Rail Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2001-1401 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 4
Wire Gauge: AWG 22-14
Termination: Cage Clamp
Features & Applications

The 2001-1401 is a 4 Positions 22-14 AWG Din Rail Terminal Block.

Features:

  • Current intensity EN 24 A
  • Product group 22 (TOPJOB S RAIL-MOUNTED TERMINAL BLOCKS)
  • Connection method CONTACT CAGE CLAMP® CONNECTION
  • Measured voltage EN 800 V
  • Measured shock voltage 8 kV
  • Weight 5.137 g
  • Color gray
  • Wiring type Front-entry
  • No. of connection Points 4
  • No. of potentials 1
  • Mounting TS 35
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$219.00
USD
Quantity
Unit Price
100
$2.19
200
$2.17
300
$2.15
500+
$2.12
Product Variant Information section