text.skipToContent text.skipToNavigation

Manufacturer Part #

KMR221NGLFS

KMR 2 Series 2 N SPST Microminiature Gull Wing SMT Top Actuated Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2548
Product Specification Section
C&K KMR221NGLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1GΩ
Actuation Force: 2N
Contact Material: Silver
Operating Force: 200gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  1.9mm x L  4.6mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,240.00
USD
Quantity
Unit Price
7,000+
$0.32