text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1820FET100,551

LPC18xx Series 168 kB RAM 150 MHz SMT 32-Bit-Microcontroller - TFBGA-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1820FET100,551 - Technical Attributes
Attributes Table
Family Name: LPC18xx
Core Processor: ARM Cortex M3
Program Memory Type: ROMLess
RAM Size: 168kB
Speed: 150MHz
No of I/O Lines: 64
InterfaceType / Connectivity: CAN/EBI/EMI/I2C/Microwire/SPI/SSI/SSP/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 6
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Features & Applications

The LPC1820FET100,551is a high-performance, cost-effective cortex-M3 microcontroller. It features SRAM, with advanced peripherals including Host/OTG/Device and CAN 2.0B and operates at speed up to 180 MHz

Features:

  • 150 MHz, 32-bit ARM Cortex-M3
  • 168 KB SRAM
  • Memory Protection Unit (MPU)
  • Two High-speed USB 2.0 interfaces On-chip High-speed PHY
  • Ethernet MAC
  • LCD Interface
  • Quad- SPI Flash Interface
  • State Configurable Timer Subsystem
  • Up to 80 GPIO
  • 8-channel GPDMA controller
  • Two 8-channel 10-bit ADCs and 10-bit DAC
  • Motor Control PWM and Quadrature Encoder Interface
  • Four UARTs
  • Smart card interface
  • Two Fast-mode I2C
  • I2S interface
  • Two SSP/SPI
  • Temperature range: –40 ºC to +85 ºC

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,700.40
USD
Quantity
Unit Price
260+
$6.54
Product Variant Information section