text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPC102KFMS-RC

20 Position Total Dual Row 2.54 mm Pitch Surface Mount Insulator Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NPPC102KFMS-RC - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The NPPC102KFMS-RC Series is a 20 Positions (2x10) Double Row SMT 2.54mm Spacing Receptacle 

Features:

  • Nylon, 6-T
  • Operating Temperature -40°C to +125°C
  • Processing Temperature 230°C for 30-60 Sec or 260°C FOR 10 Sec. MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .100” [2.54mm] Contact Centers
  • 20 total contacts
  • Dual Row
  • SMT, Female
  • Without Guide Pins
  • RoHS Complaint

Specifications:

  • 3 Amp current rating per contact
  • UL Flammability Rating  94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,351
Factory Lead Time:
8 Weeks
Minimum Order:
1012
Multiple Of:
23
Total
$1,477.52
USD
Quantity
Unit Price
23
$1.54
92
$1.52
230
$1.50
575
$1.48
920+
$1.46
Product Variant Information section