text.skipToContent text.skipToNavigation

Manufacturer Part #

39212500000

392 Series 250 V 2.5 A Through Hole Radial Lead TE5 Time-Lag Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 39212500000 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 2.5A
Resistance: 24mΩ
Interrupting Rating: 130A
Operating Temp Range: -40°C to +125°C
Typical Melting I2t (A2sec): 47.81
Dimension: L  8.5mm x W  4mm
Storage Temperature Range: 10°C to 60°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$609.00
USD
Quantity
Unit Price
1,400
$0.435
2,800
$0.43
4,200
$0.425
7,000+
$0.415
Product Variant Information section