text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3C3306UEX

Pb-free & Green, 8-pin 118-mil wide plastic MSOP Tape/Reel

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Pericom Saronix-eCera PI3C3306UEX - Technical Attributes
Attributes Table
Family: PI3
Logic Circuit: Bus Switch
No of Functions / Channels: 2
Supply Voltage-Nom: 2.97V to 3.63V
Propagation Delay: 0.25ns
On-state Resistance-Max: 15Ω
Supply Current: 260µA
Output Current: 0.12A
Power Dissipation: 0.5W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
2,500
$0.26
7,500
$0.255
12,500+
$0.25
Product Variant Information section