Manufacturer Part #
L7812CV
L7812 Series 1.5 A 12 V Three Terminal Positive Voltage Regulator - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
STMicroelectronics L7812CV - Product Specification
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
STMicroelectronics L7812CV - Technical Attributes
Attributes Table
| Input Voltage-Max: | 35V |
| Output Voltage Fixed: | 12V |
| Dropout Voltage-Max: | 2V |
| Output Current-Max: | 1.5A |
| Tolerance (%): | ±2% |
| Operating Temp Range: | 0°C to 125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 8mA |
| No. of Outputs: | Single |
| Output Noise: | 75µV |
| Load Regulation: | 240mV |
| Line Regulation: | 240mV |
| Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
The L7812CV is a three-terminal positive voltage regulator. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation.
It employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. It can be used with external components to obtain adjustable voltage and currents.
Features:
- Output current up to 1.5 A
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2 % output voltage tolerance
- Guaranteed in extended temperature range
Pricing Section
Global Stock:
22,971
USA:
22,971
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.192
200
$0.187
750
$0.183
2,500
$0.179
10,000+
$0.171
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)