text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1H470MCL6GS

CD Series 47 uF 50 V 105°C Ø8 x 6.2 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2601
Product Specification Section
Nichicon UCD1H470MCL6GS - Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 200mA
Impedance: 0.63Ω
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
193,000
USA:
193,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
3,000
$0.24
5,000+
$0.235